
DC2C-BWAD | |
|---|---|
DigiKey Part Number | DC2C-BWAD-ND |
Manufacturer | |
Manufacturer Product Number | DC2C-BWAD |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ZF Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | - | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,57000 Kč | 84,57 Kč |
| 10 | 70,05100 Kč | 700,51 Kč |
| 25 | 64,97280 Kč | 1 624,32 Kč |
| 50 | 61,38180 Kč | 3 069,09 Kč |
| 100 | 57,99070 Kč | 5 799,07 Kč |
| 250 | 53,79056 Kč | 13 447,64 Kč |
| 500 | 50,81436 Kč | 25 407,18 Kč |
| 1 000 | 48,00044 Kč | 48 000,44 Kč |
| Unit Price without VAT: | 84,57000 Kč |
|---|---|
| Unit Price with VAT: | 102,32970 Kč |



