Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Chassis Mount
DB2CA1AA
DB2CA1AA

DB2CA1AA

DigiKey Part Number
CH886-ND
Manufacturer
Manufacturer Product Number
DB2CA1AA
Description
SWITCH SNAP ACTION SPDT 10A 125V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Solder Lug
Manufacturer
ZF Electronics
Ingress Protection
IP50 - Dust Protected
Series
Operating Force
250gf
Packaging
Bulk
Operating Position
0.330" (8.4mm)
Part Status
Active
Pretravel
0.040" (1.0mm)
Circuit
SPDT
Differential Travel
0.004" (0.1mm)
Switch Function
On-Mom
Overtravel
0.025" (0.6mm)
Current Rating (Amps)
10A (AC)
Mechanical Life
10,000,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
6,000 Cycles
Actuator Type
Round (Pin Plunger)
Operating Temperature
-40°C ~ 120°C
Mounting Type
Chassis Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17 497
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
154,59000 Kč54,59 Kč
1045,23000 Kč452,30 Kč
2541,94560 Kč1 048,64 Kč
5039,62740 Kč1 981,37 Kč
10037,43940 Kč3 743,94 Kč
25034,72816 Kč8 682,04 Kč
50033,79628 Kč16 898,14 Kč
Unit Price without VAT:54,59000 Kč
Unit Price with VAT:66,05390 Kč