
D419-R1AA-G2 | |
|---|---|
DigiKey Part Number | D419-R1AA-ND |
Manufacturer | |
Manufacturer Product Number | D419-R1AA-G2 |
Description | SWITCH SNAP ACT SPDT 0.1A 250V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ZF Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC), 500mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | Explosion Proof | |
Operating Force | 46gf | |
Release Force | 13gf | |
Operating Position | 0.579" (14.7mm) | |
Pretravel | 0.047" (1.2mm) | |
Differential Travel | 0.012" (0.3mm) | |
Overtravel | 0.051" (1.3mm) | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 72,23583 Kč | 86 683,00 Kč |
| Unit Price without VAT: | 72,23583 Kč |
|---|---|
| Unit Price with VAT: | 87,40535 Kč |



