D413-R1LA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D413-R1LA-G2

DigiKey Part Number
CH988-ND
Manufacturer
Manufacturer Product Number
D413-R1LA-G2
Description
SWITCH SNAP ACT SPDT 0.1A 250V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ZF Electronics
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
100mA (AC), 500mA (DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
30 V
Actuator Type
Lever, Straight
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
Explosion Proof
Operating Force
194gf
Release Force
46gf
Operating Position
0.600" (15.2mm)
Pretravel
0.047" (1.2mm)
Differential Travel
0.012" (0.3mm)
Overtravel
0.035" (0.9mm)
Mechanical Life
-
Electrical Life
50,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 915 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00073,68050 Kč73 680,50 Kč
Unit Price without VAT:73,68050 Kč
Unit Price with VAT:89,15341 Kč

Other Suppliers on DigiKey

915In Stock
Ships from WEC