
AFZE-5004 | |
|---|---|
DigiKey Part Number | CH724-ND |
Manufacturer | |
Manufacturer Product Number | AFZE-5004 |
Description | RECEIVER MODULE ONLY WIRE ANT |
Customer Reference | |
Detailed Description | Receiver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ZF Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Receiver | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 433,84000 Kč | 433,84 Kč |
| 10 | 432,76700 Kč | 4 327,67 Kč |
| Unit Price without VAT: | 433,84000 Kč |
|---|---|
| Unit Price with VAT: | 524,94640 Kč |

