
PCPL150-12FT | |
|---|---|
DigiKey Part Number | 2059-PCPL150-12FT-ND |
Manufacturer | |
Manufacturer Product Number | PCPL150-12FT |
Description | BATTERY SLA 12V 150AH 12V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12V 12 V Sealed Lead Acid (SLA) Battery Rechargeable (Secondary) 150Ah |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 22.01" L x 4.92" W x 10.90" H (559.1mm x 125.0mm x 276.9mm) | |
Termination Style | Bolt, M6 | |
Discharge Rate | 7.89A | |
Shelf Life | 12 Months | |
Standard Charge Current | - | |
Standard Charge Time | 20Hrs | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 867,12000 Kč | 18 867,12 Kč |
| 10 | 15 623,68800 Kč | 156 236,88 Kč |
| Unit Price without VAT: | 18 867,12000 Kč |
|---|---|
| Unit Price with VAT: | 22 829,21520 Kč |


