
PCPL100-12HR | |
|---|---|
DigiKey Part Number | 2059-PCPL100-12HR-ND |
Manufacturer | |
Manufacturer Product Number | PCPL100-12HR |
Description | BATTERY SLA 12V 100AH 12V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12V 12 V Sealed Lead Acid (SLA) Battery Rechargeable (Secondary) 100Ah |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 13.42" L x 6.69" W x 8.39" H (340.9mm x 169.9mm x 213.1mm) | |
Termination Style | Bolt, M6 | |
Discharge Rate | 5.26A | |
Shelf Life | 12 Months | |
Standard Charge Current | - | |
Standard Charge Time | 20Hrs | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 973,29000 Kč | 14 973,29 Kč |
| 10 | 12 399,29200 Kč | 123 992,92 Kč |
| Unit Price without VAT: | 14 973,29000 Kč |
|---|---|
| Unit Price with VAT: | 18 117,68090 Kč |


