
PC7-6F1 | |
|---|---|
DigiKey Part Number | 2059-PC7-6F1-ND |
Manufacturer | |
Manufacturer Product Number | PC7-6F1 |
Description | BATTERY LEAD ACID 6V 7AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 7Ah |
Datasheet | Datasheet |
Category | Capacity |
Mfr | Size / Dimension 5.94" L x 1.38" W x 3.70" H (151.0mm x 35.0mm x 94.0mm) |
Packaging Bulk | Termination Style Spade, .187" (4.7mm) |
Part Status Active | Discharge Rate 20Hr |
Battery Chemistry | Shelf Life 12 Months |
Voltage - Rated | Standard Charge Current 2.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 461,74000 Kč | 461,74 Kč |
| 10 | 382,38600 Kč | 3 823,86 Kč |
| 50 | 335,16040 Kč | 16 758,02 Kč |
| 100 | 316,66160 Kč | 31 666,16 Kč |
| 250 | 293,76472 Kč | 73 441,18 Kč |
| 500 | 278,85054 Kč | 139 425,27 Kč |
| Unit Price without VAT: | 461,74000 Kč |
|---|---|
| Unit Price with VAT: | 558,70540 Kč |



