6 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 6Ah
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC6-6F2

DigiKey Part Number
2059-PC6-6F2-ND
Manufacturer
Manufacturer Product Number
PC6-6F2
Description
BATTERY LEAD ACID 6V 6AH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 6Ah
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacity
Mfr
Size / Dimension
3.35" L x 1.93" W x 4.42" H (85.0mm x 49.0mm x 112.2mm)
Packaging
Bulk
Termination Style
Spade, .250" (6.3mm)
Part Status
Active
Discharge Rate
20Hr
Battery Chemistry
Shelf Life
12 Months
Voltage - Rated
Standard Charge Current
1.8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1524,52000 Kč524,52 Kč
10434,33700 Kč4 343,37 Kč
50380,69620 Kč19 034,81 Kč
100359,68650 Kč35 968,65 Kč
250333,67716 Kč83 419,29 Kč
500317,52498 Kč158 762,49 Kč
Manufacturers Standard Package
Unit Price without VAT:524,52000 Kč
Unit Price with VAT:634,66920 Kč