
ZPI03S1200WC | |
---|---|
DigiKey Part Number | 3388-ZPI03S1200WC-ND |
Manufacturer | |
Manufacturer Product Number | ZPI03S1200WC |
Description | AC/DC CONVERTER 12V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 250mA 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | ZPI03S1200WC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 250mA | |
Power (Watts) | 3 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 80°C | |
Efficiency | 65% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 0.98" L x 0.98" W x 0.63" H (25.0mm x 25.0mm x 16.0mm) | |
Approval Agency | CB, cURus, TUV, UL | |
Standard Number | 62368-1 | |
Line Regulation | ±3% | |
Load Regulation | ±5% | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 120,81000 Kč | 120,81 Kč |
5 | 110,35800 Kč | 551,79 Kč |
19 | 102,42895 Kč | 1 946,15 Kč |
38 | 98,52579 Kč | 3 743,98 Kč |
57 | 96,31140 Kč | 5 489,75 Kč |
114 | 92,63500 Kč | 10 560,39 Kč |
266 | 88,33015 Kč | 23 495,82 Kč |
513 | 85,12729 Kč | 43 670,30 Kč |
Unit Price without VAT: | 120,81000 Kč |
---|---|
Unit Price with VAT: | 146,18010 Kč |