
ZPI03S0600WC | |
|---|---|
DigiKey Part Number | 3388-ZPI03S0600WC-ND |
Manufacturer | |
Manufacturer Product Number | ZPI03S0600WC |
Description | AC/DC CONVERTER 6V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 6V 500mA 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | ZPI03S0600WC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 6V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 3 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 80°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 0.98" L x 0.98" W x 0.63" H (25.0mm x 25.0mm x 16.0mm) | |
Approval Agency | CB, cURus, TUV, UL | |
Standard Number | 62368-1 | |
Line Regulation | ±3% | |
Load Regulation | ±5% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,41000 Kč | 128,41 Kč |
| 5 | 117,37400 Kč | 586,87 Kč |
| 19 | 108,90632 Kč | 2 069,22 Kč |
| 38 | 104,75711 Kč | 3 980,77 Kč |
| 57 | 102,39895 Kč | 5 836,74 Kč |
| 114 | 98,49368 Kč | 11 228,28 Kč |
| 266 | 93,91466 Kč | 24 981,30 Kč |
| 513 | 90,51501 Kč | 46 434,20 Kč |
| Unit Price without VAT: | 128,41000 Kč |
|---|---|
| Unit Price with VAT: | 155,37610 Kč |


