
ZP05S2400WB | |
|---|---|
DigiKey Part Number | 3388-ZP05S2400WB-ND |
Manufacturer | |
Manufacturer Product Number | ZP05S2400WB |
Description | AC/DC CONVERTER 24V 5.04W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 210mA 90 ~ 264 VAC, 100 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 100 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 210mA | |
Power (Watts) | 5.04 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 50°C | |
Efficiency | 70% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.26" L x 1.07" W x 0.76" H (32.1mm x 27.1mm x 19.3mm) | |
Approval Agency | CE | |
Standard Number | 62368-1 | |
Line Regulation | ±2% | |
Load Regulation | ±3% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,58000 Kč | 128,58 Kč |
| 5 | 117,59600 Kč | 587,98 Kč |
| 15 | 110,57667 Kč | 1 658,65 Kč |
| 30 | 106,36733 Kč | 3 191,02 Kč |
| 60 | 102,31000 Kč | 6 138,60 Kč |
| 105 | 99,14552 Kč | 10 410,28 Kč |
| 255 | 94,32463 Kč | 24 052,78 Kč |
| 510 | 90,76637 Kč | 46 290,85 Kč |
| Unit Price without VAT: | 128,58000 Kč |
|---|---|
| Unit Price with VAT: | 155,58180 Kč |


