
BV302S12023 | |
|---|---|
DigiKey Part Number | 3388-BV302S12023-ND |
Manufacturer | |
Manufacturer Product Number | BV302S12023 |
Description | PWR XFMR 2.3VA TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.3VA Power Transformer 230V Primary 12V Secondary 192mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | BV302S12023 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Voltage - Primary | 230V | |
Voltage - Secondary (Full Load) | 12V | |
Current - Output (Max) | 192mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 2.3VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 32.80mm L x 27.80mm W | |
Height - Seated (Max) | 29.50mm | |
Voltage - Isolation | 4200Vrms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,48000 Kč | 77,48 Kč |
| 15 | 68,76133 Kč | 1 031,42 Kč |
| 30 | 66,66867 Kč | 2 000,06 Kč |
| 60 | 64,62483 Kč | 3 877,49 Kč |
| 105 | 63,01400 Kč | 6 616,47 Kč |
| 255 | 60,52776 Kč | 15 434,58 Kč |
| 510 | 58,64329 Kč | 29 908,08 Kč |
| 1 005 | 56,84733 Kč | 57 131,57 Kč |
| Unit Price without VAT: | 77,48000 Kč |
|---|---|
| Unit Price with VAT: | 93,75080 Kč |


