
BV302S09018 | |
|---|---|
DigiKey Part Number | 3388-BV302S09018-ND |
Manufacturer | |
Manufacturer Product Number | BV302S09018 |
Description | 1.8VA PWR XFMR 50/60HZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.8VA Power Transformer 230V Primary 9V Secondary 200mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Voltage - Primary | 230V | |
Voltage - Secondary (Full Load) | 9V | |
Current - Output (Max) | 200mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 1.8VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 32.80mm L x 27.80mm W | |
Height - Seated (Max) | 24.40mm | |
Voltage - Isolation | 4200Vrms | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,86000 Kč | 72,86 Kč |
| 15 | 64,68800 Kč | 970,32 Kč |
| 30 | 62,71400 Kč | 1 881,42 Kč |
| 60 | 60,79617 Kč | 3 647,77 Kč |
| 105 | 59,28438 Kč | 6 224,86 Kč |
| 255 | 56,94741 Kč | 14 521,59 Kč |
| 510 | 55,17533 Kč | 28 139,42 Kč |
| 1 005 | 53,48765 Kč | 53 755,09 Kč |
| Unit Price without VAT: | 72,86000 Kč |
|---|---|
| Unit Price with VAT: | 88,16060 Kč |


