
BV302D12028 | |
|---|---|
DigiKey Part Number | 3388-BV302D12028-ND |
Manufacturer | |
Manufacturer Product Number | BV302D12028 |
Description | 2.8VA PWR XFMR 50/60HZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.8VA Power Transformer 230V Primary 12V Secondary 117mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Voltage - Primary | 230V | |
Voltage - Secondary (Full Load) | 12V | |
Current - Output (Max) | 117mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 2.8VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 32.80mm L x 27.80mm W | |
Height - Seated (Max) | 29.80mm | |
Voltage - Isolation | 4200Vrms | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,79000 Kč | 79,79 Kč |
| 15 | 70,79133 Kč | 1 061,87 Kč |
| 30 | 68,63533 Kč | 2 059,06 Kč |
| 60 | 66,53217 Kč | 3 991,93 Kč |
| 105 | 64,86981 Kč | 6 811,33 Kč |
| 255 | 62,30973 Kč | 15 888,98 Kč |
| 510 | 60,36843 Kč | 30 787,90 Kč |
| 1 005 | 58,51902 Kč | 58 811,62 Kč |
| Unit Price without VAT: | 79,79000 Kč |
|---|---|
| Unit Price with VAT: | 96,54590 Kč |


