2.3VA Power Transformer 115V Primary 6V Secondary 383mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BV301S06023

DigiKey Part Number
3388-BV301S06023-ND
Manufacturer
Manufacturer Product Number
BV301S06023
Description
PWR XFMR 2.3VA TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.3VA Power Transformer 115V Primary 6V Secondary 383mA Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Zettler Magnetics
Series
Packaging
Tube
Part Status
Active
Voltage - Primary
115V
Voltage - Secondary (Full Load)
6V
Current - Output (Max)
383mA
Primary Winding(s)
Single
Secondary Winding(s)
Single
Center Tap
No
Power - Max
2.3VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
32.80mm L x 27.80mm W
Height - Seated (Max)
29.50mm
Voltage - Isolation
4200Vrms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 460
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
177,48000 Kč77,48 Kč
1568,76133 Kč1 031,42 Kč
3066,66867 Kč2 000,06 Kč
6064,62483 Kč3 877,49 Kč
10563,01400 Kč6 616,47 Kč
25560,52776 Kč15 434,58 Kč
51058,64329 Kč29 908,08 Kč
1 00556,84733 Kč57 131,57 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:77,48000 Kč
Unit Price with VAT:93,75080 Kč