
BV202S06003A | |
|---|---|
DigiKey Part Number | 3388-BV202S06003A-ND |
Manufacturer | |
Manufacturer Product Number | BV202S06003A |
Description | 115V INPUT 0.35VA PWR XFMR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.35VA Power Transformer 230V Primary 6V Secondary 58mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | BV202S06003A Models |
Category | Secondary Winding(s) Single |
Manufacturer Zettler Magnetics | Center Tap No |
Series | Power - Max 0.35VA |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Voltage - Primary 230V | Size / Dimension 24.00mm L x 23.00mm W |
Voltage - Secondary (Full Load) 6V | Height - Seated (Max) 16.00mm |
Current - Output (Max) 58mA | Voltage - Isolation 4200Vrms |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,39000 Kč | 71,39 Kč |
| 20 | 62,64750 Kč | 1 252,95 Kč |
| 40 | 60,73675 Kč | 2 429,47 Kč |
| 60 | 59,64483 Kč | 3 578,69 Kč |
| 100 | 58,28830 Kč | 5 828,83 Kč |
| 260 | 55,81835 Kč | 14 512,77 Kč |
| 500 | 54,17946 Kč | 27 089,73 Kč |
| 1 000 | 52,48702 Kč | 52 487,02 Kč |
| Unit Price without VAT: | 71,39000 Kč |
|---|---|
| Unit Price with VAT: | 86,38190 Kč |



