0.6VA Power Transformer 115V Primary 6V Secondary 100mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BV201S06006

DigiKey Part Number
3388-BV201S06006-ND
Manufacturer
Manufacturer Product Number
BV201S06006
Description
PWR XFMR 0.6VA TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.6VA Power Transformer 115V Primary 6V Secondary 100mA Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Zettler Magnetics
Series
Packaging
Tube
Part Status
Active
Voltage - Primary
115V
Voltage - Secondary (Full Load)
6V
Current - Output (Max)
100mA
Primary Winding(s)
Single
Secondary Winding(s)
Single
Center Tap
No
Power - Max
0.6VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
24.00mm L x 23.00mm W
Height - Seated (Max)
19.50mm
Voltage - Isolation
2800Vrms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
173,70000 Kč73,70 Kč
2064,66350 Kč1 293,27 Kč
4062,69475 Kč2 507,79 Kč
6061,56617 Kč3 693,97 Kč
10060,16350 Kč6 016,35 Kč
26057,61446 Kč14 979,76 Kč
50055,92146 Kč27 960,73 Kč
1 00054,17400 Kč54 174,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:73,70000 Kč
Unit Price with VAT:89,17700 Kč