
AHR40317FMW | |
|---|---|
DigiKey Part Number | 3388-AHR40317FMW-ND |
Manufacturer | |
Manufacturer Product Number | AHR40317FMW |
Description | PWR XFMR 40VA CHAS MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40VA Power Transformer 120V, 240V Primary 24V Secondary 1.67A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Primary | 120V, 240V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | 1.67A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 40VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 90.40mm L x 60.60mm W | |
Voltage - Isolation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 415,97000 Kč | 415,97 Kč |
| 10 | 374,62500 Kč | 3 746,25 Kč |
| 30 | 356,18900 Kč | 10 685,67 Kč |
| 60 | 344,96567 Kč | 20 697,94 Kč |
| 120 | 334,05892 Kč | 40 087,07 Kč |
| 270 | 321,69015 Kč | 86 856,34 Kč |
| 510 | 312,28184 Kč | 159 263,74 Kč |
| Unit Price without VAT: | 415,97000 Kč |
|---|---|
| Unit Price with VAT: | 503,32370 Kč |



