
AH40024 | |
|---|---|
DigiKey Part Number | 3388-AH40024-ND |
Manufacturer | |
Manufacturer Product Number | AH40024 |
Description | PWR XFMR 6VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6VA Power Transformer 115V Primary Parallel 12V, Series 24V Secondary Parallel 500mA, Series 250mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V | |
Current - Output (Max) | Parallel 500mA, Series 250mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual, Multiple Taps | |
Center Tap | No | |
Power - Max | 6VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 41.80mm L x 34.00mm W | |
Voltage - Isolation | 2500V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,88000 Kč | 125,88 Kč |
| 12 | 112,68750 Kč | 1 352,25 Kč |
| 36 | 107,24389 Kč | 3 860,78 Kč |
| 60 | 104,79033 Kč | 6 287,42 Kč |
| 108 | 102,01843 Kč | 11 017,99 Kč |
| 252 | 98,13643 Kč | 24 730,38 Kč |
| 504 | 95,05538 Kč | 47 907,91 Kč |
| 1 008 | 92,05909 Kč | 92 795,56 Kč |
| Unit Price without VAT: | 125,88000 Kč |
|---|---|
| Unit Price with VAT: | 152,31480 Kč |


