
ADH30024 | |
|---|---|
DigiKey Part Number | 3388-ADH30024-ND |
Manufacturer | |
Manufacturer Product Number | ADH30024 |
Description | PWR XFMR 2.4VA TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.4VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 200mA, Series 100mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V | |
Current - Output (Max) | Parallel 200mA, Series 100mA | |
Primary Winding(s) | Dual, Multiple Taps | |
Secondary Winding(s) | Dual, Multiple Taps | |
Center Tap | No | |
Power - Max | 2.4VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 35.2mm L x 29.8mm W | |
Voltage - Isolation | 2500V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,58000 Kč | 142,58 Kč |
| 10 | 128,69700 Kč | 1 286,97 Kč |
| 30 | 122,48133 Kč | 3 674,44 Kč |
| 50 | 119,67180 Kč | 5 983,59 Kč |
| 100 | 115,95100 Kč | 11 595,10 Kč |
| 250 | 111,18188 Kč | 27 795,47 Kč |
| 500 | 107,68782 Kč | 53 843,91 Kč |
| 1 000 | 104,29035 Kč | 104 290,35 Kč |
| Unit Price without VAT: | 142,58000 Kč |
|---|---|
| Unit Price with VAT: | 172,52180 Kč |



