
LAP-Cpro(32256M) | |
---|---|
DigiKey Part Number | 4188-LAP-Cpro(32256M)-ND |
Manufacturer | Zeroplus |
Manufacturer Product Number | LAP-Cpro(32256M) |
Description | ADAPTER KIT FREQ MEAS |
Customer Reference | |
Detailed Description | Frequency Measurement Adapter Kit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Zeroplus | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Adapter Kit | |
For Use With/Related Products | Frequency Measurement | |
Specifications | 18 Channel | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 74 988,00000 Kč | 74 988,00 Kč |
Unit Price without VAT: | 74 988,00000 Kč |
---|---|
Unit Price with VAT: | 90 735,48000 Kč |