
LAP-Cpro(32064M) | |
|---|---|
DigiKey Part Number | 4188-LAP-Cpro(32064M)-ND |
Manufacturer | Zeroplus |
Manufacturer Product Number | LAP-Cpro(32064M) |
Description | ADAPTER KIT FREQ MEAS |
Customer Reference | |
Detailed Description | Frequency Measurement Adapter Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zeroplus | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Adapter Kit | |
For Use With/Related Products | Frequency Measurement | |
Specifications | 32 Channel | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32 441,91000 Kč | 32 441,91 Kč |
| Unit Price without VAT: | 32 441,91000 Kč |
|---|---|
| Unit Price with VAT: | 39 254,71110 Kč |


