
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency 8 MHz | Height - Seated (Max) 0.031" (0.80mm) |
Frequency Stability ±10ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,98234 Kč | 1 491,17 Kč |
| Unit Price without VAT: | 2,98234 Kč |
|---|---|
| Unit Price with VAT: | 3,60863 Kč |


