XL2ED8K5SI-111YXC-12M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL2ED8K5RI-111YXC-25M

DigiKey Part Number
5721-XL2ED8K5RI-111YXC-25MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XL2ED8K5RI-111YXC-25M
Description
3225 25MHZ 18PF
Customer Reference
Detailed Description
25 MHz Crystal 18pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±10ppm
Frequency Tolerance
-
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 000
MARKETPLACE PRODUCT
Will ship in approximately 60 days from YXC
FREE SHIPPING for this product
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1003,01020 Kč301,02 Kč
Unit Price without VAT:3,01020 Kč
Unit Price with VAT:3,64234 Kč