
OT2ED8K5JI-111YXC-19.2M | |
|---|---|
DigiKey Part Number | 5721-OT2ED8K5JI-111YXC-19.2MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OT2ED8K5JI-111YXC-19.2M |
Description | 3225 19.2MHZ 1.8V-3.3V CMOS |
Customer Reference | |
Detailed Description | 19.2 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.19V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 1.8V ~ 3.19V |
Series | Frequency Stability ±10ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-VDFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 20,33410 Kč | 2 033,41 Kč |
| Unit Price without VAT: | 20,33410 Kč |
|---|---|
| Unit Price with VAT: | 24,60426 Kč |






