
YW08015012BM-6(Q) | |
|---|---|
DigiKey Part Number | 4458-YW08015012BM-6(Q)-ND |
Manufacturer | |
Manufacturer Product Number | YW08015012BM-6(Q) |
Description | 80X15 MM 12V, BALL, 2600 RPM W/A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 29.1 CFM (0.815m³/min) 2 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 15.00mm | |
Air Flow | 29.1 CFM (0.815m³/min) | |
Static Pressure | 0.075 in H2O (18.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 27.0dB(A) | |
Power (Watts) | 1.2 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.100A | |
Voltage Range | 7 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 80000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,71000 Kč | 132,71 Kč |
| 10 | 108,11900 Kč | 1 081,19 Kč |
| 25 | 98,78280 Kč | 2 469,57 Kč |
| 50 | 92,04260 Kč | 4 602,13 Kč |
| 100 | 85,64030 Kč | 8 564,03 Kč |
| 250 | 77,77408 Kč | 19 443,52 Kč |
| 500 | 77,43012 Kč | 38 715,06 Kč |
| Unit Price without VAT: | 132,71000 Kč |
|---|---|
| Unit Price with VAT: | 160,57910 Kč |

