
ADT08025115BH | |
|---|---|
DigiKey Part Number | 4458-ADT08025115BH-ND |
Manufacturer | |
Manufacturer Product Number | ADT08025115BH |
Description | 80X25MM 115V BALL 3600/4000 TERM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC/230VAC Square - 80mm L x 80mm H Ball 55.0 CFM (1.54m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YS Tech USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115VAC/230VAC | |
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 55.0 CFM (1.54m³/min) | |
Static Pressure | 0.260 in H2O (64.8 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 45.5dB(A) | |
RPM | 4000 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.190A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 50000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,32000 Kč | 301,32 Kč |
| 10 | 243,66100 Kč | 2 436,61 Kč |
| 25 | 222,15040 Kč | 5 553,76 Kč |
| 50 | 206,75900 Kč | 10 337,95 Kč |
| 100 | 192,25560 Kč | 19 225,56 Kč |
| 250 | 183,73252 Kč | 45 933,13 Kč |
| Unit Price without VAT: | 301,32000 Kč |
|---|---|
| Unit Price with VAT: | 364,59720 Kč |


