
SLA3R8L1871040 | |
|---|---|
DigiKey Part Number | 5011-SLA3R8L1871040-ND |
Manufacturer | |
Manufacturer Product Number | SLA3R8L1871040 |
Description | CAP LITHIUM HYB 180F 3.8V 10*40 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 180 F (EDLC) Supercapacitor 3.8 V Radial, Can 100mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 85°C |
Manufacturer Ymin | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 180 F | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 3.8 V | Operating Temperature -40°C ~ 85°C |
ESR (Equivalent Series Resistance) 100mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,78000 Kč | 83,78 Kč |
| 10 | 59,52900 Kč | 595,29 Kč |
| 50 | 49,90800 Kč | 2 495,40 Kč |
| 450 | 42,15791 Kč | 18 971,06 Kč |
| 900 | 40,55087 Kč | 36 495,78 Kč |
| 1 350 | 39,74548 Kč | 53 656,40 Kč |
| 2 700 | 38,56430 Kč | 104 123,61 Kč |
| 5 400 | 37,59097 Kč | 202 991,24 Kč |
| Unit Price without VAT: | 83,78000 Kč |
|---|---|
| Unit Price with VAT: | 101,37380 Kč |




