
SDS2R7L1050512 | |
|---|---|
DigiKey Part Number | 5011-SDS2R7L1050512-ND |
Manufacturer | |
Manufacturer Product Number | SDS2R7L1050512 |
Description | 2.7V1F D 5MM* L 12MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 2.7 V Radial, Can 400mOhm @ 1kHz 1000 Hrs @ 70°C |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ymin | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | 1 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 400mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 25,26100 Kč | 252,61 Kč |
| 50 | 20,32600 Kč | 1 016,30 Kč |
| 100 | 18,80160 Kč | 1 880,16 Kč |
| 500 | 16,22180 Kč | 8 110,90 Kč |
| 1 000 | 15,42345 Kč | 15 423,45 Kč |
| 3 000 | 14,43703 Kč | 43 311,09 Kč |
| 5 000 | 14,07206 Kč | 70 360,30 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |




