
SDM5R5M4741312 | |
|---|---|
DigiKey Part Number | 5011-SDM5R5M4741312-ND |
Manufacturer | |
Manufacturer Product Number | SDM5R5M4741312 |
Description | 5.5V,0.47F, W 13MM *D 6.3MM * L |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 470 mF (EDLC) Supercapacitor 5.5 V Radial, Can 600mOhm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ymin | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | 470 mF | |
Tolerance | -10%, +30% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 600mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | - | |
Size / Dimension | 0.512" L x 0.248" W (13.00mm x 6.30mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 25,36600 Kč | 253,66 Kč |
| 50 | 20,41420 Kč | 1 020,71 Kč |
| 100 | 18,88140 Kč | 1 888,14 Kč |
| 500 | 16,29486 Kč | 8 147,43 Kč |
| 1 000 | 15,49379 Kč | 15 493,79 Kč |
| 2 500 | 14,64820 Kč | 36 620,50 Kč |
| 5 000 | 14,13816 Kč | 70 690,80 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |



