
SDB3R0L3061625 | |
|---|---|
DigiKey Part Number | 5011-SDB3R0L3061625-ND |
Manufacturer | |
Manufacturer Product Number | SDB3R0L3061625 |
Description | SDB 30F 3.0V 16*25 -40~+70 1000H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 F (EDLC) Supercapacitor 3 V Radial, Can 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ymin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 30 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| 10 | 36,15900 Kč | 361,59 Kč |
| 50 | 29,54840 Kč | 1 477,42 Kč |
| 176 | 26,11267 Kč | 4 595,83 Kč |
| 528 | 23,96277 Kč | 12 652,34 Kč |
| 1 056 | 22,91029 Kč | 24 193,27 Kč |
| 2 640 | 21,79871 Kč | 57 548,59 Kč |
| 5 104 | 21,15803 Kč | 107 990,59 Kč |
| Unit Price without VAT: | 52,70000 Kč |
|---|---|
| Unit Price with VAT: | 63,76700 Kč |

