
NPXH1501E561MJTM | |
|---|---|
DigiKey Part Number | 5011-NPXH1501E561MJTM-ND |
Manufacturer | |
Manufacturer Product Number | NPXH1501E561MJTM |
Description | CAP ALUM POLY 560UF 20% 25V TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 560 µF 25 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 2000 Hrs @ 105°C |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ymin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 187.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.75 A @ 100 kHz | |
Impedance | 20 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.216" Dia (5.50mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,74000 Kč | 14,74 Kč |
| 10 | 9,13600 Kč | 91,36 Kč |
| 50 | 6,97180 Kč | 348,59 Kč |
| 100 | 6,30660 Kč | 630,66 Kč |
| 500 | 5,18208 Kč | 2 591,04 Kč |
| 1 000 | 4,83434 Kč | 4 834,34 Kč |
| 2 500 | 4,46765 Kč | 11 169,12 Kč |
| 5 000 | 4,24658 Kč | 21 232,90 Kč |
| Unit Price without VAT: | 14,74000 Kč |
|---|---|
| Unit Price with VAT: | 17,83540 Kč |


