
MPS471M0ED19003R | |
|---|---|
DigiKey Part Number | 5011-MPS471M0ED19003RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPS471M0ED19003R |
Description | CAP ALUM 470UF 2.5V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 470 µF 2.5 V Aluminum - Polymer Capacitors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ymin | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 470 µF | |
Voltage - Rated | 2.5 V | |
Operating Temperature | -55°C ~ 105°C | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 14,53367 Kč | 50 867,85 Kč |
| 7 000 | 13,89810 Kč | 97 286,70 Kč |
| 10 500 | 13,68440 Kč | 143 686,20 Kč |
| Unit Price without VAT: | 14,53367 Kč |
|---|---|
| Unit Price with VAT: | 17,58574 Kč |

