
ZTTCE10.0MG-15P | |
|---|---|
DigiKey Part Number | 3155-ZTTCE10.0MG-15PTR-ND - Tape & Reel (TR) 3155-ZTTCE10.0MG-15PCT-ND - Cut Tape (CT) 3155-ZTTCE10.0MG-15PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZTTCE10.0MG-15P |
Description | CERAMIC RES 10.0000MHZ 15PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.3% -25°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
Category | Frequency Tolerance ±0.5% |
Manufacturer YIC | Features Built in Capacitor |
Series | Capacitance 15 pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Ceramic | Package / Case 3-SMD, Non-Standard |
Frequency 10 MHz | Size / Dimension 0.126" L x 0.051" W (3.20mm x 1.30mm) |
Frequency Stability ±0.3% | Height 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 5,79500 Kč | 57,95 Kč |
| 25 | 5,48480 Kč | 137,12 Kč |
| 50 | 5,26200 Kč | 263,10 Kč |
| 100 | 5,04370 Kč | 504,37 Kč |
| 250 | 4,76908 Kč | 1 192,27 Kč |
| 500 | 4,57168 Kč | 2 285,84 Kč |
| 1 000 | 4,38249 Kč | 4 382,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,09860 Kč | 12 295,80 Kč |
| 6 000 | 3,92908 Kč | 23 574,48 Kč |
| 9 000 | 3,83321 Kč | 34 498,89 Kč |
| 15 000 | 3,71579 Kč | 55 736,85 Kč |
| 21 000 | 3,64044 Kč | 76 449,24 Kč |
| 30 000 | 3,56225 Kč | 106 867,50 Kč |
| 36 000 | 3,52295 Kč | 126 826,20 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

