
OSCLD156.25M-3.3I/S22-25 | |
|---|---|
DigiKey Part Number | 3155-OSCLD156.25M-3.3I/S22-25TR-ND - Tape & Reel (TR) 3155-OSCLD156.25M-3.3I/S22-25CT-ND - Cut Tape (CT) 3155-OSCLD156.25M-3.3I/S22-25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OSCLD156.25M-3.3I/S22-25 |
Description | XTAL OSC XO 156.25MHZ LVDS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 30mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,77000 Kč | 96,77 Kč |
| 10 | 84,11000 Kč | 841,10 Kč |
| 25 | 79,53440 Kč | 1 988,36 Kč |
| 50 | 76,24780 Kč | 3 812,39 Kč |
| 100 | 73,09440 Kč | 7 309,44 Kč |
| 250 | 69,13096 Kč | 17 282,74 Kč |
| 500 | 68,60416 Kč | 34 302,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 63,54713 Kč | 63 547,13 Kč |
| 2 000 | 60,93122 Kč | 121 862,44 Kč |
| 3 000 | 59,45250 Kč | 178 357,50 Kč |
| Unit Price without VAT: | 96,77000 Kč |
|---|---|
| Unit Price with VAT: | 117,09170 Kč |

