
OSCLD100M-3.3I/S22-25 | |
|---|---|
DigiKey Part Number | 3155-OSCLD100M-3.3I/S22-25TR-ND - Tape & Reel (TR) 3155-OSCLD100M-3.3I/S22-25CT-ND - Cut Tape (CT) 3155-OSCLD100M-3.3I/S22-25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OSCLD100M-3.3I/S22-25 |
Description | XTAL OSC XO 100MHZ LVDS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,43000 Kč | 97,43 Kč |
| 10 | 84,68500 Kč | 846,85 Kč |
| 25 | 80,07800 Kč | 2 001,95 Kč |
| 50 | 76,76860 Kč | 3 838,43 Kč |
| 100 | 73,59380 Kč | 7 359,38 Kč |
| 250 | 69,60332 Kč | 17 400,83 Kč |
| 500 | 69,07292 Kč | 34 536,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 61,52099 Kč | 61 520,99 Kč |
| 2 000 | 58,98779 Kč | 117 975,58 Kč |
| 3 000 | 57,55622 Kč | 172 668,66 Kč |
| Unit Price without VAT: | 97,43000 Kč |
|---|---|
| Unit Price with VAT: | 117,89030 Kč |

