YIC31612EBGG - GNSS (GLONASS, GPS) Navigation Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVK-YIC31612EBGG

DigiKey Part Number
3155-EVK-YIC31612EBGG-ND
Manufacturer
Manufacturer Product Number
EVK-YIC31612EBGG
Description
GNSS EVAL KIT YIC31612EBGG
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
YIC31612EBGG - GNSS (GLONASS, GPS) Navigation Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YIC
Series
-
Packaging
Bag
Part Status
Active
Type
GNSS (GLONASS, GPS)
Frequency
-
Contents
Board(s), Cable(s), Accessories
Antenna Type
SMA Antenna(s) Included
Utilized IC / Part
YIC31612EBGG
Note
-
RF Type
GNSS (GLONASS, GPS)
RF Frequency
-
Function
Navigation
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 573,93000 Kč2 573,93 Kč
Manufacturers Standard Package
Unit Price without VAT:2 573,93000 Kč
Unit Price with VAT:3 114,45530 Kč