
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YIC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz, 1.609GHz | |
Frequency Range | 1.575GHz ~ 1.608GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -7dB | |
Gain | - | |
Features | - | |
Termination | Pin | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.157" (4.00mm) | |
Applications | GLONASS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| 10 | 46,76300 Kč | 467,63 Kč |
| 25 | 42,79400 Kč | 1 069,85 Kč |
| 100 | 38,44520 Kč | 3 844,52 Kč |
| 250 | 36,37020 Kč | 9 092,55 Kč |
| 500 | 35,11958 Kč | 17 559,79 Kč |
| 1 000 | 34,09004 Kč | 34 090,04 Kč |
| 2 500 | 33,00348 Kč | 82 508,70 Kč |
| 5 000 | 32,34868 Kč | 161 743,40 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |






