
ATIGG1040-1 | |
|---|---|
DigiKey Part Number | 3155-ATIGG1040-1-ND |
Manufacturer | |
Manufacturer Product Number | ATIGG1040-1 |
Description | RF ANT GNSS/GPS CER PATCH IPEX |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GLONASS, GPS Ceramic Patch I-PEX MHF Surface Mount |
Datasheet | Datasheet |
Category | Antenna Type Ceramic Patch |
Manufacturer YIC | Number of Bands 2 |
Series | VSWR 2 |
Packaging Tray | Gain -3dBi |
Part Status Active | Features Cable - 60mm, LNA, Filter |
RF Family/Standard Navigation | Termination I-PEX MHF |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 1.575GHz, 1.6085GHz | Height (Max) 0.315" (8.00mm) |
Frequency Range 1.574GHz ~ 1.576GHz, 1.602GHz ~ 1.615GHz | Applications GLONASS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,70000 Kč | 187,70 Kč |
| 10 | 145,71700 Kč | 1 457,17 Kč |
| 25 | 135,23560 Kč | 3 380,89 Kč |
| 100 | 123,70440 Kč | 12 370,44 Kč |
| 250 | 118,20648 Kč | 29 551,62 Kč |
| 500 | 114,89294 Kč | 57 446,47 Kč |
| 1 000 | 112,16651 Kč | 112 166,51 Kč |
| Unit Price without VAT: | 187,70000 Kč |
|---|---|
| Unit Price with VAT: | 227,11700 Kč |






