ATGGLTE80014M-CD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATGGLTE80014M-CD

DigiKey Part Number
3155-ATGGLTE80014M-CD-ND
Manufacturer
Manufacturer Product Number
ATGGLTE80014M-CD
Description
2IN1 GNSS/4G ANTENNA FAKRA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA 4G, GLONASS, GPS, LTE Module Fakra (2) Magnetic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YIC
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular, Navigation
Frequency Group
Wide Band
Frequency (Center/Band)
855MHz, 1.575GHz, 1.602GHz, 2.2GHz
Frequency Range
750MHz ~ 960MHz, 1.71GHz ~ 2.69GHz
Antenna Type
Module
Number of Bands
4
VSWR
-
Return Loss
-10dB
Gain
4dBic
Features
Cable - 3m, LNA, Filter
Termination
Fakra (2)
Ingress Protection
IP67
Mounting Type
Magnetic
Height (Max)
0.551" (14.00mm)
Applications
4G, GLONASS, GPS, LTE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1585,19000 Kč585,19 Kč
Unit Price without VAT:585,19000 Kč
Unit Price with VAT:708,07990 Kč