
ATGGBL24138M-SMA-3 | |
|---|---|
DigiKey Part Number | 3155-ATGGBL24138M-SMA-3-ND |
Manufacturer | |
Manufacturer Product Number | ATGGBL24138M-SMA-3 |
Description | RF ANT GPS L1+L2/GNSS SMA 3M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GPS Module SMA Male Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YIC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.227GHz, 1.561GHz, 1.575GHz, 1.602GHz | |
Frequency Range | 1.217GHz ~ 1.237GHz, 1.559GHz ~ 1.563GHz, 1.574GHz ~ 1.576GHz, 1.594GHz ~ 1.61GHz | |
Antenna Type | Module | |
Number of Bands | 4 | |
VSWR | 2 | |
Return Loss | -3.85dB, -15.41dB, -18.37dB, -39.62dB | |
Gain | 2.09dBi, -3.22dBi, 1.39dBi, 1.56dBi | |
Features | Cable - 3m, LNA, Filter | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 0.642" (16.30mm) | |
Applications | Beidou, Galileo, GLONASS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 108,69000 Kč | 1 108,69 Kč |
| 10 | 910,62000 Kč | 9 106,20 Kč |
| 25 | 861,13640 Kč | 21 528,41 Kč |
| 100 | 806,77470 Kč | 80 677,47 Kč |
| 250 | 780,86356 Kč | 195 215,89 Kč |
| Unit Price without VAT: | 1 108,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 341,51490 Kč |





