RF ANTENNA GLONASS, GPS Module SMA Male Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATGG4336M-SMA-3

DigiKey Part Number
3155-ATGG4336M-SMA-3-ND
Manufacturer
Manufacturer Product Number
ATGG4336M-SMA-3
Description
GPS&GLONASS EXTERNAL ANTENNA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA GLONASS, GPS Module SMA Male Magnetic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
2
Manufacturer
YIC
VSWR
2
Series
Gain
3dBi, 4dBi
Packaging
Bulk
Features
Cable - 3m, LNA
Part Status
Active
Termination
SMA Male
RF Family/Standard
Navigation
Ingress Protection
IP67
Frequency Group
UHF (1GHz ~ 2GHz)
Mounting Type
Magnetic
Frequency (Center/Band)
1.575GHz, 1.609GHz
Height (Max)
0.531" (13.50mm)
Frequency Range
1.574GHz ~ 1.576GHz, 1.605GHz ~ 1.614GHz
Applications
GLONASS, GPS
Antenna Type
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1306,37000 Kč306,37 Kč
10241,79900 Kč2 417,99 Kč
50215,92960 Kč10 796,48 Kč
100207,91890 Kč20 791,89 Kč
250199,46032 Kč49 865,08 Kč
500194,36366 Kč97 181,83 Kč
1 000190,16796 Kč190 167,96 Kč
Manufacturers Standard Package
Unit Price without VAT:306,37000 Kč
Unit Price with VAT:370,70770 Kč