
32.768K12.5PI/MC306 | |
|---|---|
DigiKey Part Number | 3155-32.768K12.5PI/MC306TR-ND - Tape & Reel (TR) 3155-32.768K12.5PI/MC306CT-ND - Cut Tape (CT) 3155-32.768K12.5PI/MC306DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 32.768K12.5PI/MC306 |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms 4-SOJ, 5.50mm pitch |
Datasheet | Datasheet |
Category | Load Capacitance 12.5pF |
Mfr | ESR (Equivalent Series Resistance) 50 kOhms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Size / Dimension 0.315" L x 0.150" W (8.00mm x 3.80mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 6,27800 Kč | 62,78 Kč |
| 25 | 5,93000 Kč | 148,25 Kč |
| 50 | 5,68200 Kč | 284,10 Kč |
| 100 | 5,44900 Kč | 544,90 Kč |
| 250 | 5,15208 Kč | 1 288,02 Kč |
| 500 | 4,93914 Kč | 2 469,57 Kč |
| 1 000 | 4,73484 Kč | 4 734,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,42806 Kč | 13 284,18 Kč |
| 6 000 | 4,24492 Kč | 25 469,52 Kč |
| 9 000 | 4,14134 Kč | 37 272,06 Kč |
| 15 000 | 4,01448 Kč | 60 217,20 Kč |
| 21 000 | 3,93310 Kč | 82 595,10 Kč |
| 30 000 | 3,84865 Kč | 115 459,50 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |


