
25M20P2/XT324-10/10 | |
|---|---|
DigiKey Part Number | 3155-25M20P2/XT324-10/10TR-ND - Tape & Reel (TR) 3155-25M20P2/XT324-10/10CT-ND - Cut Tape (CT) 3155-25M20P2/XT324-10/10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25M20P2/XT324-10/10 |
Description | CRYSTAL 25MHZ 20PF SMD 3.2X2.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 20pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,36800 Kč | 43,68 Kč |
| 25 | 4,13240 Kč | 103,31 Kč |
| 50 | 3,96440 Kč | 198,22 Kč |
| 100 | 3,80060 Kč | 380,06 Kč |
| 250 | 3,59400 Kč | 898,50 Kč |
| 500 | 3,44494 Kč | 1 722,47 Kč |
| 1 000 | 3,30257 Kč | 3 302,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,08853 Kč | 9 265,59 Kč |
| 6 000 | 2,96075 Kč | 17 764,50 Kč |
| 9 000 | 2,88851 Kč | 25 996,59 Kč |
| 15 000 | 2,79999 Kč | 41 999,85 Kč |
| 21 000 | 2,74318 Kč | 57 606,78 Kč |
| 30 000 | 2,68423 Kč | 80 526,90 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |




