
12M20PI/XT324-10 | |
|---|---|
DigiKey Part Number | 3155-12M20PI/XT324-10TR-ND - Tape & Reel (TR) 3155-12M20PI/XT324-10CT-ND - Cut Tape (CT) 3155-12M20PI/XT324-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12M20PI/XT324-10 |
Description | CRYSTAL 12MHZ 20PF SMD 3.2X2.5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 20pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 Kč | 5,01 Kč |
| 10 | 4,33800 Kč | 43,38 Kč |
| 25 | 4,10440 Kč | 102,61 Kč |
| 50 | 3,93760 Kč | 196,88 Kč |
| 100 | 3,77480 Kč | 377,48 Kč |
| 250 | 3,56964 Kč | 892,41 Kč |
| 500 | 3,42156 Kč | 1 710,78 Kč |
| 1 000 | 3,28015 Kč | 3 280,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,06757 Kč | 9 202,71 Kč |
| 6 000 | 2,94066 Kč | 17 643,96 Kč |
| 9 000 | 2,86891 Kč | 25 820,19 Kč |
| 15 000 | 2,78098 Kč | 41 714,70 Kč |
| 21 000 | 2,72456 Kč | 57 215,76 Kč |
| 30 000 | 2,66601 Kč | 79 980,30 Kč |
| Unit Price without VAT: | 5,01000 Kč |
|---|---|
| Unit Price with VAT: | 6,06210 Kč |

