
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YANSEN | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 2TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 NVMe 2280 | |
Speed - Read | 3.5GB/s | |
Speed - Write | 3GB/s | |
Voltage - Supply | - | |
Type | NVMe PCIe Gen 3 | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 3 689,43500 Kč | 7 378,87 Kč |
| 10 | 3 373,68400 Kč | 33 736,84 Kč |
| 100 | 2 481,79500 Kč | 248 179,50 Kč |
| 500 | 2 412,33000 Kč | 1 206 165,00 Kč |
| Unit Price without VAT: | 3 689,43500 Kč |
|---|---|
| Unit Price with VAT: | 4 464,21635 Kč |


