SIG102 - Transceiver, Powerline Communication Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIG102-EVB

DigiKey Part Number
4934-SIG102-EVB-ND
Manufacturer
Manufacturer Product Number
SIG102-EVB
Description
EVAL BOARD FOR SIG102
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
SIG102 - Transceiver, Powerline Communication Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Yamar
Series
-
Packaging
Box
Part Status
Active
Type
Interface
Function
Transceiver, Powerline Communication
Embedded
No
Utilized IC / Part
SIG102
Primary Attributes
Power Line Communications
Secondary Attributes
10V ~ 36V Supply
Contents
Board(s), Cable(s), Accessories
Note
Two boards required for TX-RX communication
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 199,68000 Kč3 199,68 Kč
Unit Price without VAT:3 199,68000 Kč
Unit Price with VAT:3 871,61280 Kč