
| ZOR-25-T-52-0R | |
|---|---|
| DigiKey Part Number | 13-ZOR-25-T-52-0RCT-ND - Cut Tape (CT) 13-ZOR-25-T-52-0RTB-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | ZOR-25-T-52-0R | 
| Description | RES 0 OHM JUMPER 1/4W AXIAL | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 0 Ohms Jumper 0.25W, 1/4W Through Hole Resistor Axial Carbon Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Cut Tape (CT) Tape & Box (TB) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | - | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | ||
| Supplier Device Package | Axial | |
| Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč | 
| 10 | 0,83200 Kč | 8,32 Kč | 
| 25 | 0,69080 Kč | 17,27 Kč | 
| 50 | 0,60760 Kč | 30,38 Kč | 
| 100 | 0,53470 Kč | 53,47 Kč | 
| 250 | 0,45356 Kč | 113,39 Kč | 
| 500 | 0,40238 Kč | 201,19 Kč | 
| 1 000 | 0,35890 Kč | 358,90 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 0,28146 Kč | 1 407,30 Kč | 
| 10 000 | 0,25610 Kč | 2 561,00 Kč | 
| 15 000 | 0,24308 Kč | 3 646,20 Kč | 
| 25 000 | 0,22834 Kč | 5 708,50 Kč | 
| 35 000 | 0,21955 Kč | 7 684,25 Kč | 
| 50 000 | 0,21097 Kč | 10 548,50 Kč | 
| 60 000 | 0,20685 Kč | 12 411,00 Kč | 
| 120 000 | 0,19271 Kč | 23 125,20 Kč | 
| 125 000 | 0,19195 Kč | 23 993,75 Kč | 
| Unit Price without VAT: | 2,08000 Kč | 
|---|---|
| Unit Price with VAT: | 2,51680 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic