
ZOR-25-T-52-0R | |
|---|---|
DigiKey Part Number | 13-ZOR-25-T-52-0RCT-ND - Cut Tape (CT) 13-ZOR-25-T-52-0RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZOR-25-T-52-0R |
Description | RES 0 OHM JUMPER 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,84000 Kč | 8,40 Kč |
| 25 | 0,69720 Kč | 17,43 Kč |
| 50 | 0,61320 Kč | 30,66 Kč |
| 100 | 0,53960 Kč | 53,96 Kč |
| 250 | 0,45776 Kč | 114,44 Kč |
| 500 | 0,40610 Kč | 203,05 Kč |
| 1 000 | 0,36222 Kč | 362,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,28406 Kč | 1 420,30 Kč |
| 10 000 | 0,25846 Kč | 2 584,60 Kč |
| 15 000 | 0,24533 Kč | 3 679,95 Kč |
| 25 000 | 0,23045 Kč | 5 761,25 Kč |
| 35 000 | 0,22158 Kč | 7 755,30 Kč |
| 50 000 | 0,21292 Kč | 10 646,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

